



ENS220S-BLGT | |
|---|---|
DigiKey Part Number | 2618-ENS220S-BLGTTR-ND - Tape & Reel (TR) 2618-ENS220S-BLGTCT-ND - Cut Tape (CT) 2618-ENS220S-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS220S-BLGT |
Description | BAROMETRIC PRESSURE AND TEMPERAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 10-LGA |
Datasheet | Datasheet |
EDA/CAD Models | ENS220S-BLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.62V ~ 1.98V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 5 | 50,48000 Kč | 252,40 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,41440 Kč | 1 135,36 Kč |
| 50 | 43,53720 Kč | 2 176,86 Kč |
| 100 | 41,81750 Kč | 4 181,75 Kč |
| 500 | 38,36208 Kč | 19 181,04 Kč |
| 1 000 | 37,07533 Kč | 37 075,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 35,01435 Kč | 122 550,23 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











