



ENS220-LG_EK_ST V1 | |
|---|---|
DigiKey Part Number | 2618-ENS220-LG_EK_STV1-ND |
Manufacturer | |
Manufacturer Product Number | ENS220-LG_EK_ST V1 |
Description | EVAL BOARD FOR ENS220 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ENS220 - Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Barometric Pressure, Temperature | |
Sensing Range | -40°C ~ 85°C, 300 hPa ~ 1200 hPa | |
Interface | I2C, Serial, SPI | |
Sensitivity | ±0.5hPa | |
Voltage - Supply | 1.62V ~ 1.98V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ENS220 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,79000 Kč | 971,79 Kč |
| Unit Price without VAT: | 971,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,86590 Kč |



