Converter IC Digital Input SPI Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter IC Digital Input SPI Output 48-QFN (7x7)
ScioSense - AS6031 ultrasonic flow converter - water meter
ScioSense - AS6031 & AS6040 ultrasonic flow converters

AS6031-BQFM

DigiKey Part Number
2618-AS6031-BQFMTR-ND - Tape & Reel (TR)
2618-AS6031-BQFMCT-ND - Cut Tape (CT)
2618-AS6031-BQFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6031-BQFM
Description
ULTRASONIC FLOW CONVERTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Digital Input SPI Output 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AS6031-BQFM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
Digital
Output Type
SPI
Current - Supply
3.6 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,09000 Kč187,09 Kč
5169,03400 Kč845,17 Kč
10162,31500 Kč1 623,15 Kč
25154,29320 Kč3 857,33 Kč
50148,81280 Kč7 440,64 Kč
100143,78590 Kč14 378,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500133,66570 Kč66 832,85 Kč
1 000129,89342 Kč129 893,42 Kč
1 500127,83303 Kč191 749,54 Kč
Manufacturers Standard Package
Unit Price without VAT:187,09000 Kč
Unit Price with VAT:226,37890 Kč