Air Quality, Humidity, Particulate Matter, Temperature Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Quality, Humidity, Particulate Matter, Temperature Sensor UART
ScioSense - APC1 - Air Quality Combo Sensor

APC1001U

DigiKey Part Number
2618-APC1001U-ND
Manufacturer
Manufacturer Product Number
APC1001U
Description
SENSOR AIR QUALITY UART OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Quality, Humidity, Particulate Matter, Temperature Sensor UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
UART
Manufacturer
ScioSense
Operating Temperature
5°C ~ 50°C
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Box
Current - Supply
75mA
Part Status
Active
Base Product Number
Type
Air Quality, Humidity, Particulate Matter, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1471,41000 Kč471,41 Kč
5430,66800 Kč2 153,34 Kč
10415,46600 Kč4 154,66 Kč
25397,29040 Kč9 932,26 Kč
50384,86400 Kč19 243,20 Kč
200363,00500 Kč72 601,00 Kč
600348,16293 Kč208 897,76 Kč
Manufacturers Standard Package
Unit Price without VAT:471,41000 Kč
Unit Price with VAT:570,40610 Kč