


Category | Sensitivity ±0.2°C, ±2% RH |
Manufacturer ScioSense | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Indoor Air Quality (IAQ) | Utilized IC / Part APC1001U |
Sensing Range 5°C ~ 50°C, 10 ~ 95% RH | Base Product Number |
Interface I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,61000 Kč | 896,61 Kč |
| 5 | 824,92800 Kč | 4 124,64 Kč |
| 10 | 798,21800 Kč | 7 982,18 Kč |
| 25 | 766,27600 Kč | 19 156,90 Kč |
| 50 | 744,41680 Kč | 37 220,84 Kč |
| 100 | 724,35960 Kč | 72 435,96 Kč |
| Unit Price without VAT: | 896,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,89810 Kč |

