


PFUF.010.2 | |
|---|---|
DigiKey Part Number | 486-3558-2-ND - Tape & Reel (TR) 486-3558-1-ND - Cut Tape (CT) 486-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.010.2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.010.2 Models |
Category | Time to Trip 600 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.093" W (3.22mm x 2.35mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.037" (0.95mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-USMF010-2 | Bourns Inc. | 105 172 | MF-USMF010-2CT-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 11,87440 Kč | 1 187,44 Kč |
| 250 | 10,67288 Kč | 2 668,22 Kč |
| 500 | 9,84302 Kč | 4 921,51 Kč |
| 1 000 | 9,07450 Kč | 9 074,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96972 Kč | 23 909,16 Kč |
| 6 000 | 7,33740 Kč | 44 024,40 Kč |
| 9 000 | 6,98874 Kč | 62 898,66 Kč |
| 15 000 | 6,61437 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

