


PFSM.030.2 | |
|---|---|
DigiKey Part Number | 486-1174-2-ND - Tape & Reel (TR) 486-1174-1-ND - Cut Tape (CT) 486-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.030.2 |
Description | PTC RESET FUSE 60V 300MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.030.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.289" L x 0.214" W (7.36mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 50 | 10,33980 Kč | 516,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,94539 Kč | 19 890,78 Kč |
| 4 000 | 9,15822 Kč | 36 632,88 Kč |
| 6 000 | 8,72424 Kč | 52 345,44 Kč |
| 10 000 | 8,44631 Kč | 84 463,10 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |






