


PFRA.800 | |
|---|---|
DigiKey Part Number | 486-3521-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.800 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 16 A | |
Current - Max | 40 A | |
Time to Trip | 18.8 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 34,85600 Kč | 174,28 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 50 | 26,69260 Kč | 1 334,63 Kč |
| 100 | 24,62650 Kč | 2 462,65 Kč |
| 250 | 22,13020 Kč | 5 532,55 Kč |
| 500 | 20,40250 Kč | 10 201,25 Kč |
| 1 000 | 18,80203 Kč | 18 802,03 Kč |
| 5 000 | 15,51803 Kč | 77 590,15 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

