


PFRA.500 | |
|---|---|
DigiKey Part Number | 486-2299-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.500 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.685" L x 0.118" W (17.40mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 31,62200 Kč | 158,11 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 50 | 24,21900 Kč | 1 210,95 Kč |
| 100 | 22,34400 Kč | 2 234,40 Kč |
| 250 | 20,07996 Kč | 5 019,99 Kč |
| 500 | 18,51352 Kč | 9 256,76 Kč |
| 1 000 | 17,06213 Kč | 17 062,13 Kč |
| 5 000 | 14,08453 Kč | 70 422,65 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

