


PFRA.400.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.400.2TR-ND - Tape & Reel (TR) 486-PFRA.400.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.400.2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.400.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.567" L x 0.118" W (14.40mm x 3.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,57400 Kč | 152,87 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 50 | 23,38760 Kč | 1 169,38 Kč |
| 100 | 21,57750 Kč | 2 157,75 Kč |
| 250 | 19,39208 Kč | 4 848,02 Kč |
| 500 | 17,87938 Kč | 8 939,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,70609 Kč | 23 559,13 Kč |
| 3 000 | 14,46237 Kč | 43 387,11 Kč |
| 4 500 | 13,77670 Kč | 61 995,15 Kč |
| 7 500 | 12,95417 Kč | 97 156,27 Kč |
| 10 500 | 12,75628 Kč | 133 940,94 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

