


PFRA.110.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.110.2TR-ND - Tape & Reel (TR) 486-PFRA.110.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.110.2 |
Description | PTC RESET FUSE 30V RADIAL DISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.110.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 270 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 50 | 19,23420 Kč | 961,71 Kč |
| 100 | 17,74750 Kč | 1 774,75 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 14,70700 Kč | 7 353,50 Kč |
| 1 000 | 13,55589 Kč | 13 555,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,90034 Kč | 35 701,02 Kč |
| 6 000 | 10,95238 Kč | 65 714,28 Kč |
| 9 000 | 10,42961 Kč | 93 866,49 Kč |
| 15 000 | 10,28902 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

