


PFMF.030.2 | |
|---|---|
DigiKey Part Number | 486-3534-2-ND - Tape & Reel (TR) 486-3534-1-ND - Cut Tape (CT) 486-3534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.030.2 |
Description | PTC RESET FUSE 30V 300MA 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 600 mA | Approval Agency cURus, TUV |
Current - Max 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 13,39000 Kč | 66,95 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 50 | 10,26500 Kč | 513,25 Kč |
| 100 | 9,47050 Kč | 947,05 Kč |
| 250 | 8,51320 Kč | 2 128,30 Kč |
| 500 | 7,85168 Kč | 3 925,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,90233 Kč | 10 353,50 Kč |
| 3 000 | 6,35947 Kč | 19 078,41 Kč |
| 4 500 | 6,06033 Kč | 27 271,49 Kč |
| 7 500 | 5,70164 Kč | 42 762,30 Kč |
| 10 500 | 5,47590 Kč | 57 496,95 Kč |
| 15 000 | 5,24527 Kč | 78 679,05 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |







