


PFMF.020.2 | |
|---|---|
DigiKey Part Number | 486-3533-2-ND - Tape & Reel (TR) 486-3533-1-ND - Cut Tape (CT) 486-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.020.2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 60 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 400 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,48000 Kč | 67,40 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 10,33520 Kč | 516,76 Kč |
| 100 | 9,53520 Kč | 953,52 Kč |
| 250 | 8,57140 Kč | 2 142,85 Kč |
| 500 | 7,90532 Kč | 3 952,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,94950 Kč | 10 424,25 Kč |
| 3 000 | 6,40292 Kč | 19 208,76 Kč |
| 4 500 | 6,10174 Kč | 27 457,83 Kč |
| 7 500 | 5,74060 Kč | 43 054,50 Kč |
| 10 500 | 5,51332 Kč | 57 889,86 Kč |
| 15 000 | 5,28111 Kč | 79 216,65 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

