
KP01.1312.01 | |
---|---|
DigiKey Part Number | KP01.1312.01-ND |
Manufacturer | |
Manufacturer Product Number | KP01.1312.01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KP01.1312.01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 315,37000 Kč | 315,37 Kč |
10 | 267,95700 Kč | 2 679,57 Kč |
25 | 251,17640 Kč | 6 279,41 Kč |
50 | 239,18680 Kč | 11 959,34 Kč |
100 | 227,77400 Kč | 22 777,40 Kč |
250 | 213,52332 Kč | 53 380,83 Kč |
500 | 203,34288 Kč | 101 671,44 Kč |
1 000 | 193,65130 Kč | 193 651,30 Kč |
Unit Price without VAT: | 315,37000 Kč |
---|---|
Unit Price with VAT: | 381,59770 Kč |