Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
KM01.1105.11
KM01.1105.11

KM01.1105.11

DigiKey Part Number
486-1093-ND
Manufacturer
Manufacturer Product Number
KM01.1105.11
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KM01.1105.11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Shielded, Terminating Cover
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.80mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 576
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,59000 Kč542,59 Kč
10461,13700 Kč4 611,37 Kč
25432,26480 Kč10 806,62 Kč
50411,64060 Kč20 582,03 Kč
100392,00750 Kč39 200,75 Kč
250367,49020 Kč91 872,55 Kč
500349,97282 Kč174 986,41 Kč
Manufacturers Standard Package
Unit Price without VAT:542,59000 Kč
Unit Price with VAT:656,53390 Kč