



GSP2.9111.13 | |
|---|---|
DigiKey Part Number | 486-5512-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9111.13 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9111.13 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder, Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,87400 Kč | 1 008,74 Kč |
| 25 | 94,54120 Kč | 2 363,53 Kč |
| 50 | 90,02680 Kč | 4 501,34 Kč |
| 100 | 85,72850 Kč | 8 572,85 Kč |
| 250 | 80,36188 Kč | 20 090,47 Kč |
| 500 | 76,52806 Kč | 38 264,03 Kč |
| 1 000 | 72,87818 Kč | 72 878,18 Kč |
| 2 500 | 68,32111 Kč | 170 802,78 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |

