



GSP1.9401.1 | |
|---|---|
DigiKey Part Number | 486-5544-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.9401.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.9401.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,58600 Kč | 1 065,86 Kč |
| 25 | 99,90000 Kč | 2 497,50 Kč |
| 50 | 95,12520 Kč | 4 756,26 Kč |
| 100 | 90,58540 Kč | 9 058,54 Kč |
| 250 | 84,91424 Kč | 21 228,56 Kč |
| 500 | 80,86330 Kč | 40 431,65 Kč |
| 1 000 | 77,00660 Kč | 77 006,60 Kč |
| 2 500 | 72,19163 Kč | 180 479,08 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |




