Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.9103.1

DigiKey Part Number
486-1130-ND
Manufacturer
Manufacturer Product Number
GSP1.9103.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.9103.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1047,28700 Kč472,87 Kč
2544,32240 Kč1 108,06 Kč
5042,20180 Kč2 110,09 Kč
10040,18390 Kč4 018,39 Kč
25037,66704 Kč9 416,76 Kč
50035,86878 Kč17 934,39 Kč
1 00034,15724 Kč34 157,24 Kč
2 50032,02027 Kč80 050,67 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč