FMER-G62S-J517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMER-G62S-J517

DigiKey Part Number
FMER-G62S-J517-ND
Manufacturer
Manufacturer Product Number
FMER-G62S-J517
Description
LINE FLTR 1200VDC 150A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 150 A 1200V (1.2kV) Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMER-G62S-J517 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
150 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 197,07000 Kč9 197,07 Kč
108 180,44100 Kč81 804,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 197,07000 Kč
Unit Price with VAT:11 128,45470 Kč