FMCC-I93C-L254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 14 066,77000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 320 A 50 ~ 60Hz Three Stage Terminal Post, Threaded Post (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCC-I93C-L254

DigiKey Part Number
486-FMCC-I93C-L254-ND
Manufacturer
Manufacturer Product Number
FMCC-I93C-L254
Description
LINE FILTER 320A CHASSIS MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 320 A 50 ~ 60Hz Three Stage Terminal Post, Threaded Post (M12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Three Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
760 V
Current
320 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post, Threaded Post (M12)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 587,29000 Kč17 587,29 Kč
Manufacturers Standard Package
Unit Price without VAT:17 587,29000 Kč
Unit Price with VAT:21 280,62090 Kč