Parametric Equivalent

FMCC-I93B-K534 | |
|---|---|
DigiKey Part Number | 486-FMCC-I93B-K534-ND |
Manufacturer | |
Manufacturer Product Number | FMCC-I93B-K534 |
Description | LINE FILTER 250A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 250 A 50 ~ 60Hz Three Stage Threaded Post (M10) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 760 V |
Manufacturer SCHURTER Inc. | Current 250 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, cURus, UKCA |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Three Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Threaded Post (M10) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCC-H93B-K532 | SCHURTER Inc. | 0 | 486-FMCC-H93B-K532-ND | 17 982,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 137,03000 Kč | 20 137,03 Kč |
| Unit Price without VAT: | 20 137,03000 Kč |
|---|---|
| Unit Price with VAT: | 24 365,80630 Kč |


