FMCC-H93A-J832 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 7 831,39000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 180 A 50 ~ 60Hz Three Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCC-H93A-J832

DigiKey Part Number
486-FMCC-H93A-J832-ND
Manufacturer
Manufacturer Product Number
FMCC-H93A-J832
Description
LINE FILTER 180A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 180 A 50 ~ 60Hz Three Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
SCHURTER Inc.
Current
180 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Three Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Termination Style
Threaded Post (M10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCC-I93A-J834SCHURTER Inc.0486-FMCC-I93A-J834-ND7 831,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 297,11000 Kč16 297,11 Kč
Manufacturers Standard Package
Unit Price without VAT:16 297,11000 Kč
Unit Price with VAT:19 719,50310 Kč