
FMBC-R91R-4212 | |
|---|---|
DigiKey Part Number | 486-4997-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-R91R-4212 |
Description | LINE FILTER 520VAC 42A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 42 A 520V Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 42 A |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 520V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8 482,83667 Kč | 25 448,51 Kč |
| Unit Price without VAT: | 8 482,83667 Kč |
|---|---|
| Unit Price with VAT: | 10 264,23237 Kč |

