
FMBC-R91C-1612 | |
|---|---|
DigiKey Part Number | 486-4993-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-R91C-1612 |
Description | LINE FILTER 520VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 520V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 16 A | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 252,86000 Kč | 5 252,86 Kč |
| 12 | 4 359,18500 Kč | 52 310,22 Kč |
| Unit Price without VAT: | 5 252,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 355,96060 Kč |

