
FMBC-A91S-5512 | |
|---|---|
DigiKey Part Number | FMBC-A91S-5512-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-A91S-5512 |
Description | LINE FILTER 480V/520VAC 55A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 55 A 480V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-A91S-5512 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Inductance L1 - 1.8mH, L2 - 13µH |
Voltage - Rated AC 480V, 520V | Base Product Number |
Current 55 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8 478,38500 Kč | 16 956,77 Kč |
| Unit Price without VAT: | 8 478,38500 Kč |
|---|---|
| Unit Price with VAT: | 10 258,84585 Kč |

