
FMBC-A91Q-3012 | |
|---|---|
DigiKey Part Number | FMBC-A91Q-3012-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-A91Q-3012 |
Description | LINE FILTER 480V/520VAC 30A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 480V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-A91Q-3012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | L1 - 1.9mH, L2 - 10µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 4 627,90500 Kč | 18 511,62 Kč |
| Unit Price without VAT: | 4 627,90500 Kč |
|---|---|
| Unit Price with VAT: | 5 599,76505 Kč |

