FMAD-0934-5010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD-0934-5010

DigiKey Part Number
486-4815-ND
Manufacturer
Manufacturer Product Number
FMAD-0934-5010
Description
LINE FILTER 277V/480VAC 50A CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 50 A 277V, 480V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAD-0934-5010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bag
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
277V, 480V
Current
50 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
800µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 556,50000 Kč7 556,50 Kč
106 561,90800 Kč65 619,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7 556,50000 Kč
Unit Price with VAT:9 143,36500 Kč