EF12.2196.1110.01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 37
Unit Price: 1 859,85000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 776
Unit Price: 1 662,19000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1 827,81375 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 15
Unit Price: 1 955,56000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1 456,41344 Kč
Datasheet
EF12.2196.1110.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF12.2196.1110.01

DigiKey Part Number
EF12.2196.1110.01-ND
Manufacturer
Manufacturer Product Number
EF12.2196.1110.01
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
EF12.2196.1110.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
20A
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
20A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 33.90mm x 81.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 955,56000 Kč1 955,56 Kč
161 608,08250 Kč25 729,32 Kč
321 531,39313 Kč49 004,58 Kč
641 458,39656 Kč93 337,38 Kč
1121 415,30214 Kč158 513,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 955,56000 Kč
Unit Price with VAT:2 366,22760 Kč