Parametric Equivalent

EF12.0699.2210.01 | |
|---|---|
DigiKey Part Number | EF12.0699.2210.01-ND |
Manufacturer | |
Manufacturer Product Number | EF12.0699.2210.01 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | EF12.0699.2210.01 Models |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 16A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 33.90mm x 81.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF12.2105.2210.01 | SCHURTER Inc. | 0 | EF12.2105.2210.01-ND | 1 835,19281 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 090,56000 Kč | 2 090,56 Kč |
| 16 | 1 719,14500 Kč | 27 506,32 Kč |
| 32 | 1 637,16969 Kč | 52 389,43 Kč |
| 64 | 1 559,13766 Kč | 99 784,81 Kč |
| 112 | 1 498,86429 Kč | 167 872,80 Kč |
| Unit Price without VAT: | 2 090,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 529,57760 Kč |



