
EF11.2196.0010.01 | |
|---|---|
DigiKey Part Number | 486-4093-ND |
Manufacturer | |
Manufacturer Product Number | EF11.2196.0010.01 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | EF11.2196.0010.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 20A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 79.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,21000 Kč | 993,21 Kč |
| 16 | 816,71750 Kč | 13 067,48 Kč |
| 32 | 777,75281 Kč | 24 888,09 Kč |
| 64 | 740,66188 Kč | 47 402,36 Kč |
| 112 | 712,01964 Kč | 79 746,20 Kč |
| 256 | 671,73094 Kč | 171 963,12 Kč |
| Unit Price without VAT: | 993,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,78410 Kč |



