
EC11.0001.201 | |
|---|---|
DigiKey Part Number | 486-1102-ND |
Manufacturer | |
Manufacturer Product Number | EC11.0001.201 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EC11.0001.201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 46.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,61000 Kč | 601,61 Kč |
| 10 | 511,38900 Kč | 5 113,89 Kč |
| 25 | 479,35920 Kč | 11 983,98 Kč |
| 50 | 456,49460 Kč | 22 824,73 Kč |
| 100 | 434,71830 Kč | 43 471,83 Kč |
| 250 | 407,53136 Kč | 101 882,84 Kč |
| 500 | 389,45110 Kč | 194 725,55 Kč |
| Unit Price without VAT: | 601,61000 Kč |
|---|---|
| Unit Price with VAT: | 727,94810 Kč |


