


DKIH-3352-1011-NK | |
|---|---|
DigiKey Part Number | 486-3234-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3352-1011-NK |
Description | CMC 10A 3LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 10A DCR 7.5mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600V |
Manufacturer SCHURTER Inc. | Operating Temperature -40°C ~ 100°C |
Series | Approval Agency ENEC, UR |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.087" Dia (53.00mm) |
Number of Lines 3 | Height (Max) 1.220" (31.00mm) |
Current Rating (Max) 10A | Package / Case Horizontal, 6 PC Pin |
DC Resistance (DCR) (Max) 7.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,93000 Kč | 758,93 Kč |
| 20 | 588,64650 Kč | 11 772,93 Kč |
| 40 | 555,15775 Kč | 22 206,31 Kč |
| 60 | 536,48333 Kč | 32 189,00 Kč |
| 100 | 513,87950 Kč | 51 387,95 Kč |
| 260 | 513,56669 Kč | 133 527,34 Kč |
| Unit Price without VAT: | 758,93000 Kč |
|---|---|
| Unit Price with VAT: | 918,30530 Kč |



