2 Line Common Mode Choke Through Hole 2A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFKF-18-0005

DigiKey Part Number
486-3178-ND
Manufacturer
Manufacturer Product Number
DFKF-18-0005
Description
CMC 2A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.701" W (18.20mm x 17.80mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1092,01300 Kč920,13 Kč
4580,97756 Kč3 643,99 Kč
9076,35578 Kč6 872,02 Kč
13573,77763 Kč9 959,98 Kč
27069,57493 Kč18 785,23 Kč
54065,61759 Kč35 433,50 Kč
1 03562,11472 Kč64 288,74 Kč
2 52061,15667 Kč154 114,81 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč