2 Line Common Mode Choke Through Hole 6A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFK-48-0008

DigiKey Part Number
486-5775-ND
Manufacturer
Manufacturer Product Number
DFK-48-0008
Description
CMC 6A 2LN TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 6A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFK-48-0008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.890" L x 1.890" W (48.00mm x 48.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10601,06800 Kč6 010,68 Kč
Manufacturers Standard Package
Unit Price without VAT:601,06800 Kč
Unit Price with VAT:727,29228 Kč