DF12.1356.4110.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12.1356.4110.1

DigiKey Part Number
486-2261-ND
Manufacturer
Manufacturer Product Number
DF12.1356.4110.1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DF12.1356.4110.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
4A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.80mm x 75.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 544,65000 Kč1 544,65 Kč
201 250,39100 Kč25 007,82 Kč
401 190,76175 Kč47 630,47 Kč
601 157,21317 Kč69 432,79 Kč
1001 116,30680 Kč111 630,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,65000 Kč
Unit Price with VAT:1 869,02650 Kč