
DENO-23-0001 | |
|---|---|
DigiKey Part Number | 486-3169-ND |
Manufacturer | |
Manufacturer Product Number | DENO-23-0001 |
Description | FIXED IND 16A 15 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 16 A 15mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | DENO-23-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 15mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.906" Dia x 0.394" W (23.00mm x 10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 25 | 87,26760 Kč | 2 181,69 Kč |
| 50 | 82,28700 Kč | 4 114,35 Kč |
| 100 | 77,59180 Kč | 7 759,18 Kč |
| 300 | 70,70307 Kč | 21 210,92 Kč |
| 500 | 67,71730 Kč | 33 858,65 Kč |
| 1 000 | 63,87172 Kč | 63 871,72 Kč |
| 2 500 | 62,20658 Kč | 155 516,45 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |

