
DD22.1121.1111 | |
|---|---|
DigiKey Part Number | 486-1312-ND |
Manufacturer | |
Manufacturer Product Number | DD22.1121.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD22.1121.1111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,08000 Kč | 961,08 Kč |
| 20 | 777,88150 Kč | 15 557,63 Kč |
| 40 | 740,78325 Kč | 29 631,33 Kč |
| 60 | 719,90600 Kč | 43 194,36 Kč |
| 100 | 694,44800 Kč | 69 444,80 Kč |
| 260 | 649,23392 Kč | 168 800,82 Kč |
| Unit Price without VAT: | 961,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,90680 Kč |





