


DD12.1321.111 | |
|---|---|
DigiKey Part Number | 486-1289-ND |
Manufacturer | |
Manufacturer Product Number | DD12.1321.111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD12.1321.111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 1A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Earth Line Choke, Shielded, V-Lock Notch | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 29.80mm x 49.30mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,39000 Kč | 841,39 Kč |
| 10 | 715,10800 Kč | 7 151,08 Kč |
| 30 | 661,77300 Kč | 19 853,19 Kč |
| 50 | 638,35600 Kč | 31 917,80 Kč |
| 100 | 607,91940 Kč | 60 791,94 Kč |
| 250 | 569,90672 Kč | 142 476,68 Kč |
| Unit Price without VAT: | 841,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,08190 Kč |





