



DC21.0024.1111 | |
|---|---|
DigiKey Part Number | 486-2253-ND |
Manufacturer | |
Manufacturer Product Number | DC21.0024.1111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DC21.0024.1111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.138" (3.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,81000 Kč | 376,81 Kč |
| 10 | 320,30300 Kč | 3 203,03 Kč |
| 40 | 290,44300 Kč | 11 617,72 Kč |
| 80 | 276,58338 Kč | 22 126,67 Kč |
| 120 | 268,78508 Kč | 32 254,21 Kč |
| 280 | 253,20054 Kč | 70 896,15 Kč |
| 520 | 242,39269 Kč | 126 044,20 Kč |
| Unit Price without VAT: | 376,81000 Kč |
|---|---|
| Unit Price with VAT: | 455,94010 Kč |



