DC12.3102.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC12.3102.001
DC12.3102.001
DC12.3102.001
V-Lock Cord Retaining system eliminates unintentional disconnections

DC12.3102.001

DigiKey Part Number
486-4082-ND
Manufacturer
Manufacturer Product Number
DC12.3102.001
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DC12.3102.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.10mm x 33.10mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CQC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,28000 Kč675,28 Kč
10573,90700 Kč5 739,07 Kč
30531,09167 Kč15 932,75 Kč
50512,30220 Kč25 615,11 Kč
100487,87160 Kč48 787,16 Kč
250457,36176 Kč114 340,44 Kč
Manufacturers Standard Package
Unit Price without VAT:675,28000 Kč
Unit Price with VAT:817,08880 Kč