



DC12.1102.103 | |
|---|---|
DigiKey Part Number | 486-5870-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1102.103 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1102.103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.40mm x 33.10mm | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,77000 Kč | 463,77 Kč |
| 10 | 394,21100 Kč | 3 942,11 Kč |
| 30 | 364,81233 Kč | 10 944,37 Kč |
| 50 | 351,90020 Kč | 17 595,01 Kč |
| 100 | 335,11390 Kč | 33 511,39 Kč |
| 250 | 314,15396 Kč | 78 538,49 Kč |
| 500 | 299,17862 Kč | 149 589,31 Kč |
| Unit Price without VAT: | 463,77000 Kč |
|---|---|
| Unit Price with VAT: | 561,16170 Kč |


