DC11.0031.301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC11.0031.301
DC11.0031.301
DC11.0031.301

DC11.0031.301

DigiKey Part Number
DC11.0031.301-ND
Manufacturer
Manufacturer Product Number
DC11.0031.301
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC11.0031.301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,80000 Kč304,80 Kč
10258,95700 Kč2 589,57 Kč
25242,74000 Kč6 068,50 Kč
50231,15420 Kč11 557,71 Kč
100220,12410 Kč22 012,41 Kč
250206,35232 Kč51 588,08 Kč
500196,51480 Kč98 257,40 Kč
1 000187,14776 Kč187 147,76 Kč
Manufacturers Standard Package
Unit Price without VAT:304,80000 Kč
Unit Price with VAT:368,80800 Kč