
C20F.0003 | |
|---|---|
DigiKey Part Number | 486-2879-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0003 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 16/20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.80mm x 26.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 569,52040 Kč | 56 952,04 Kč |
| Unit Price without VAT: | 569,52040 Kč |
|---|---|
| Unit Price with VAT: | 689,11968 Kč |


