AS168X-CB1H150N-A5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 440
Unit Price: 452,93000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 15A 277 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 15A 277 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

AS168X-CB1H150N-A5

DigiKey Part Number
486-2861-ND
Manufacturer
Manufacturer Product Number
AS168X-CB1H150N-A5
Description
CIR BRKR THRM MAG 15A 277V 65V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 277 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bag
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
277 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes