



9831.3200 | |
|---|---|
DigiKey Part Number | 486-2437-ND |
Manufacturer | |
Manufacturer Product Number | 9831.3200 |
Description | ROUND STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.768" (19.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 5 | 22,65000 Kč | 113,25 Kč |
| 10 | 21,15500 Kč | 211,55 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 50 | 18,24620 Kč | 912,31 Kč |
| 100 | 17,21260 Kč | 1 721,26 Kč |
| 300 | 15,79663 Kč | 4 738,99 Kč |
| 500 | 15,21872 Kč | 7 609,36 Kč |
| 1 000 | 14,50598 Kč | 14 505,98 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |

