



9652.5200 | |
---|---|
DigiKey Part Number | 486-2423-ND |
Manufacturer | |
Manufacturer Product Number | 9652.5200 |
Description | HEX STANDOFF M5 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.476" (37.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,74000 Kč | 33,74 Kč |
5 | 28,49600 Kč | 142,48 Kč |
10 | 26,64200 Kč | 266,42 Kč |
25 | 24,47960 Kč | 611,99 Kč |
50 | 23,04640 Kč | 1 152,32 Kč |
100 | 21,76940 Kč | 2 176,94 Kč |
300 | 20,01623 Kč | 6 004,87 Kč |
500 | 19,30066 Kč | 9 650,33 Kč |
1 000 | 18,41830 Kč | 18 418,30 Kč |
Unit Price without VAT: | 33,74000 Kč |
---|---|
Unit Price with VAT: | 40,82540 Kč |