Hex Standoff Threaded M4 Nylon, Brass Insert 0.630" (16.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Nylon, Brass Insert 0.630" (16.00mm) Natural
9641.6300
9641.6300

9641.6300

DigiKey Part Number
486-2453-ND
Manufacturer
Manufacturer Product Number
9641.6300
Description
HEX STANDOFF M4 NYLON 16MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon, Brass Insert 0.630" (16.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.394" (10.01mm) Hex
Packaging
Bulk
Between Board Height
0.630" (16.00mm)
Part Status
Active
Length - Overall
0.630" (16.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
529,11400 Kč145,57 Kč
1027,21600 Kč272,16 Kč
2524,99320 Kč624,83 Kč
5023,53340 Kč1 176,67 Kč
10022,22360 Kč2 222,36 Kč
30020,42797 Kč6 128,39 Kč
50019,69468 Kč9 847,34 Kč
1 00018,79101 Kč18 791,01 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč