
9009.0221 | |
---|---|
DigiKey Part Number | 486-4950-ND |
Manufacturer | |
Manufacturer Product Number | 9009.0221 |
Description | PWR ENT PLUG IEC320-2-2E STR SCR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Pins IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Plug, Male Pins | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 267,04000 Kč | 267,04 Kč |
10 | 226,88000 Kč | 2 268,80 Kč |
25 | 212,66600 Kč | 5 316,65 Kč |
50 | 202,50920 Kč | 10 125,46 Kč |
100 | 192,84620 Kč | 19 284,62 Kč |
250 | 180,77940 Kč | 45 194,85 Kč |
500 | 172,15996 Kč | 86 079,98 Kč |
1 000 | 163,95314 Kč | 163 953,14 Kč |
Unit Price without VAT: | 267,04000 Kč |
---|---|
Unit Price with VAT: | 323,11840 Kč |