
8843.8923.3 | |
|---|---|
DigiKey Part Number | 8843.8923.3-ND |
Manufacturer | |
Manufacturer Product Number | 8843.8923.3 |
Description | PWR ENTRY MOD W/MAINS FILTER 10A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | Shielded | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 895,84250 Kč | 37 916,85 Kč |
| Unit Price without VAT: | 1 895,84250 Kč |
|---|---|
| Unit Price with VAT: | 2 293,96943 Kč |



