




8843.8923.1 | |
|---|---|
DigiKey Part Number | 486-4071-ND |
Manufacturer | |
Manufacturer Product Number | 8843.8923.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 8843.8923.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | Drawer Sold Separate, Twin Fused | |
Panel Cutout Dimensions | Square - 33.30mm x 33.30mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, S+ MARK, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,35000 Kč | 2 399,35 Kč |
| 10 | 2 039,52900 Kč | 20 395,29 Kč |
| 30 | 1 887,54800 Kč | 56 626,44 Kč |
| 50 | 1 820,80800 Kč | 91 040,40 Kč |
| 100 | 1 770,09540 Kč | 177 009,54 Kč |
| Unit Price without VAT: | 2 399,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 903,21350 Kč |



